Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07300.1-00
Order Code4162611
Product RangeSHC 071 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.880 |
Price for:Each
Minimum: 1
Multiple: 1
€65.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.1-00
Order Code4162611
Product RangeSHC 071 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Sensor TerminalsCable with Connector
Supply Voltage Max30VDC
Sensing Accuracy0.2%
Response Time7s
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeSHC 071 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Response Time
7s
Operating Temperature Min
-40°C
Product Range
SHC 071 Series
SVHC
No SVHC (15-Jan-2019)
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable with Connector
Sensing Accuracy
0.2%
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04