Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.040 |
5+ | €51.340 |
10+ | €49.190 |
20+ | €48.210 |
Price for:Each
Minimum: 1
Multiple: 1
€59.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No11873.0-00
Order Code2529452
Technical Datasheet
Enclosure Material-
Body ColourGrey
For Use WithStego 01873.0-30 & 01873.9-30 “IN” Filter Fans
External Height - Metric257mm
External Width - Metric257mm
External Depth - Metric46mm
External Height - Imperial10.12"
External Width - Imperial10.12"
External Depth - Imperial1.81"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01873.0-30 & 01873.9-30 “IN” Filter Fans
External Width - Metric
257mm
External Height - Imperial
10.12"
External Depth - Imperial
1.81"
SVHC
No SVHC (16-Jan-2020)
Body Colour
Grey
External Height - Metric
257mm
External Depth - Metric
46mm
External Width - Imperial
10.12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6