Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.700 |
5+ | €24.060 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€25.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No050092
Order Code3267886
Technical Datasheet
Adhesive TypeHot Melt
Adhesive Colour-
Pack Quantity20
Length-
Diameter11mm
Dispensing MethodStick
Volume-
Weight600g
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
20
Diameter
11mm
Volume
-
Product Range
-
Adhesive Colour
-
Length
-
Dispensing Method
Stick
Weight
600g
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615