Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.010 |
Price for:Each
Minimum: 1
Multiple: 1
€39.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No333317
Order Code574776
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating45W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3333 is a hot-melt Glue Gun for hobbies and at work, with a multitude of possible applications where jobs can be done quickly and easily. Whether wood or paper, cardboard or leather, fabrics, dried flowers, electrical wiring or carpeting. The versatile and practical hot-melt glue gun with glue sticks can fasten it reliably, neatly and quickly. The perfected design, practical experience and safety-oriented construction are all arguments in favour of STEINEL hot-melt glue guns.
- Adhesive sets in seconds
- Mains operated
- Double insulated
- Trigger to expel molten glue
- Silicon coating on non-drip nozzle for protection against burning
- Fitted with UK plug
- 200W Heating up stage
- 16W Cooling stage
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Power Rating
45W
Plug Type
UK Type G
Glue Stick Dia
11mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 333317
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56