Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No600310
Order Code3761909
Also Known AsGTIN UPC EAN: 4007841600310
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.780 |
| 3+ | €26.130 |
Price for:Each
Minimum: 1
Multiple: 1
€26.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part No600310
Order Code3761909
Also Known AsGTIN UPC EAN: 4007841600310
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max10m
Beam Angle120°
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Infrared wall sensor for use indoors and out. Ideal for targeted coverage of small areas.
- Selectable time and twilight threshold
- Turns through 30° and tilts through 180°
- Detection range up to 10m
- 120° Angle of coverage
- IP54 rated
- Supply voltage: 230V AC
- Time setting: 8 sec. to 35 mins.
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
120°
SVHC
No SVHC (27-Jun-2018)
Sensing Range Max
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216