Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No85384
Order Code4308732
Product RangeMobileGlue Series 5
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.820 |
Price for:Each
Minimum: 1
Multiple: 1
€210.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part No85384
Order Code4308732
Product RangeMobileGlue Series 5
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating-
Product RangeMobileGlue Series 5
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
85384 is a series 5 professional line MobileGlue 5011 cordless hot-melt glue applicator. It features professional, cordless and powerful bonding for up to 90 minutes. The MG 5011 with 18V CAS battery system has two temperature settings of 130 °C/200°C and an extra-high flow rate of 20g/min.
- Warm-up time is 1.5min, delivery rate is 20gr/min
- Max. stick diameter is 11mm, LED segment temperature display
- Temperature accuracy +/- is 5°C, PTC heating element
- Voltage range (min) is 18V, rechargeable battery run time up to 90 minutes
- Rechargeable battery voltage is 18V, rechargeable battery capacity is 2Ah
- Li-ion rechargeable battery type
- Melt temperature range from 130 to 200°C
- Dimension (L x W x H) is 256 x 78 x 188mm, 1 year warranty
- Temperature range from 130 to 200°C
Contents
Hot-melt glue applicator, 18V 2,0 Ah CAS battery, CAS rechargeable charger and 3 glue sticks.
Technical Specifications
Supply Voltage VAC
240V
Power Rating
-
Plug Type
-
Glue Stick Dia
11mm
Product Range
MobileGlue Series 5
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001705
UN Hazard Code:3481