Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No35-7030
Order Code3401668
Also Known AsGTIN UPC EAN: 5051259024397
73 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €35.750 |
3+ | €34.310 |
Price for:Each
Minimum: 1
Multiple: 1
€35.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No35-7030
Order Code3401668
Also Known AsGTIN UPC EAN: 5051259024397
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min50Hz
Frequency Response Max15kHz
Sensitivity-50dB ±3dB
Connector Type3 Way XLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
This nostalgic dynamic microphone is perfect for the stage performer who wants the look and feel of the 50's and 60's.
- Metal bodied, classic style microphone
- Chrome finish
- On/off switch
- Intergrated ⅝" thread for microphone stands
- Element: Moving coil dynamic
- Frequency response: 50Hz - 15kHz
- Sensitivity: -50dB ±3dB
- Impedance: 600 Ohm
- Connection: XLR
- Polar pattern: Unidirectional
- Dimensions (WxHxD): 50x180x75mm
Applications
Audio, Displays, DJ, Education, Live Events, Music, Staging
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
50Hz
Sensitivity
-50dB ±3dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
600ohm
Frequency Response Max
15kHz
Connector Type
3 Way XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655