Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.670 |
4+ | €40.720 |
Price for:Each
Minimum: 1
Multiple: 1
€44.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoHC-5985
Order Code2801940
Technical Datasheet
Frequency Response Min10Hz
Frequency Response Max30kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length3m
Product Range-
Technical Specifications
Frequency Response Min
10Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
30kHz
Drive Unit Type
-
Lead Length
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.871366