Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0125 24 VDC
Order Code7200833
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.360 |
| 5+ | €40.310 |
| 10+ | €38.950 |
Price for:Each
Minimum: 1
Multiple: 1
€43.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0125 24 VDC
Order Code7200833
Technical Datasheet
Supply Voltage24V
Holding Force140N
Product Range-
Product Overview
The 58 - 0125 24 VDC is a 24VDC General Purpose Holding Electromagnet, magnetic device with steel bodies and internal coils used to securely hold ferromagnetic parts once the coil is energised. The magnet is an energised to hold, where electric current is required to turn the magnet ON. Power is then removed to turn the magnet OFF. The holding forces of the securing magnets are largely dependent upon the degree of magnetisability and the surface quality of the parts to be secured. They are ideal for remote hold/release mechanisms.
- 24VDC Operating voltage
- Axial forces ranging from 90 to 3500N
Applications
Security
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
140N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06