Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.050 |
5+ | €49.450 |
10+ | €48.460 |
Product Information
Product Overview
The 58 - 0140 12 VDC is a type-58 Holding Electromagnet with steel bodies and internal coils used to securely hold ferromagnetic parts once the coil is energized. The magnets are energized to hold, where electric current is required to turn the magnet ON. Power is then removed to turn the magnet OFF. The holding forces of the securing magnets are largely dependent upon the degree of magnetisability and the surface quality of the parts to be secured. This class B insulated electromagnet is ideal for remote hold/release mechanisms and available in a range of sizes (Ø20 to 100mm) with holding forces between 90 to 3500N.
- IP51 Protection rating
- 0 to 65°C Ambient temperature range
- 100% ED duty cycle
Applications
Security, Aerospace, Defence, Military, Medical, Industrial, Alternative Energy
Technical Specifications
12V
-
500N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate