Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.050 |
5+ | €28.040 |
10+ | €23.010 |
Price for:Each
Minimum: 1
Multiple: 1
€32.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0565
Order Code7201011
Technical Datasheet
Size (mm)65mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter65mm
Fastener Material-
Wire Diameter-
Product Range-
Product Overview
The 58 - 0565 is a 65mm Keeper.
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
65mm
Thread Size - Metric
-
External Diameter
65mm
Wire Diameter
-
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23