Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39100-004
Order Code2890967
Product Range39 Series
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39100-004
Order Code2890967
Product Range39 Series
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Ways
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range39 Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
39 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002