Print Page
Image is for illustrative purposes only. Please refer to product description.
904 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €2.380 |
100+ | €2.260 |
250+ | €2.080 |
500+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52100-004
Order Code4142359
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
OrientationRight Angle
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Ways
Contact Material
-
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001