Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.520 |
100+ | €1.400 |
250+ | €1.320 |
500+ | €1.250 |
1000+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS641010-A-NF
Order Code1122288
Technical Datasheet
Modular Connector TypeRJ50 Jack
Connector TypeRJ50
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Contacts10Contacts
LAN Category-
No. of Positions10Ways
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product Range-
Product Overview
The SS641010-A-NF is a 10-position 1-port right-angle Socket with gold-plated copper contacts.
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ50 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ50
Port Configuration
1 x 1 (Port)
No. of Contacts
10Contacts
No. of Positions
10Ways
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for SS641010-A-NF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897