Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.940 |
| 5+ | €178.170 |
Price for:Each
Minimum: 1
Multiple: 1
€178.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2U12M12W2-F2
Order Code3993600
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel TypeFour N Channel
Continuous Drain Current Id75A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.013ohm
Transistor Case StyleACEPACK 2
No. of Pins29Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
75A
Drain Source On State Resistance
0.013ohm
No. of Pins
29Pins
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Four N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK 2
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability