Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.815 |
10+ | €0.507 |
100+ | €0.329 |
500+ | €0.232 |
1000+ | €0.209 |
5000+ | €0.160 |
Product Information
Product Overview
The ACS102-6TA-TR is an overvoltage protected AC Switch belongs to the AC line switch family. This high performance switch can control a load of up to 0.20A. The switch includes an overvoltage crowbar structure to absorb the overvoltage energy and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin. Its common package tab connection supports connection of several alternating current switches (ACS) on the same cooling pad.
- Needs no external protection snubber or varistor
- Enables equipment to meet IEC 61000-4-5
- Reduces component count by up to 80%
- Interfaces directly with the microcontroller
- Integrated structure based on ASD technology
- High noise immunity - static dV/dt <gt/>300V/μs
Applications
Industrial, Automation & Process Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
TO-92
7.3A
3Pins
1.2V
-
No SVHC (21-Jan-2025)
200mA
900mV
20mA
125°C
Through Hole
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate