Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST610-8R
Order Code2522915
Product RangeACST6 Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.518 |
10+ | €0.508 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST610-8R
Order Code2522915
Product RangeACST6 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current6A
Triac Case StyleTO-262
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current45A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product RangeACST6 Series
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-262
Peak Non Repetitive Surge Current
45A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
ACST6 Series
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
6A
Gate Trigger Voltage Max
1V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916
Product traceability