Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-AUD-D903V1
Order Code3526105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.640 |
Price for:Each
Minimum: 1
Multiple: 1
€62.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-AUD-D903V1
Order Code3526105
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberFDA903D
Kit Application TypeAudio
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsEval Board FDA903D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Class D automotive audio amplifier board with advanced diagnostics
- With FDA903D class D automotive grade audio amp
- Mono channel up to 45W
- Supports audio stream via I²S interface
- Configurable through dedicated I²C bus
- Dedicated DC diagnostic interrupt pin to signal faults, dedicated hardware MUTE pin
- Open load in play detection
- Short to VCC/GND diagnostic
- Thermal protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Audio
Kit Contents
Eval Board FDA903D
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FDA903D
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357