Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-CON-5SLOTS1
Order Code3297739
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.550 |
Price for:Each
Minimum: 1
Multiple: 1
€31.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-CON-5SLOTS1
Order Code3297739
Technical Datasheet
Accessory Type5-Slot Connector Board
For Use WithSTMicroelectronics AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 5 slot AutoDevKit connector board
- Fast and easy extension of 4x37 connector on SPC5x discovery boards
- Single female connector to plug the board onto an SPC5x 4x37 connector
- Two male connectors with same outputs as 4x37 connector
- Two configurable male connectors 4x37, pins can be reassigned to connect different functional boards
- Additional ground and 5V pins
- Bare section available on the board for specific application purposes
- Female-to-female jump wire set included
- Part of the AutoDevKit initiative
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
5-Slot Connector Board
Product Range
-
For Use With
STMicroelectronics AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122