Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
10+ | €2.790 |
25+ | €2.510 |
50+ | €2.230 |
100+ | €2.080 |
250+ | €1.920 |
500+ | €1.760 |
1000+ | €1.690 |
Product Information
Product Overview
AIS2DW12TR is a MEMS digital output motion sensor with ultra-low-power 3-axis accelerometer for automotive applications. It leverages on the robust and mature manufacturing processes of micromachined accelerometer and designed to address non safety automotive applications. It has four different ultra-low-power modes, two user-selectable full scales (±2g/±4g)and is capable of measuring accelerations with output data rates from 1.6Hz to 100Hz. It has embedded self-test capability which allows the user to check the functioning of the sensor in the final application. This output motion sensor has a dedicated internal engine to process motion and acceleration detection including free-fall, motion and no-motion, wakeup, activity/inactivity and 6D/4D orientation. This sensor is ideal for application such as car key application inclination/orientation detection, motion-activated functions, gesture recognition, free-fall detection, smart power saving etc.
- AEC-Q100 qualified, 16-bit data output
- Supply voltage is 1.62V to 3.6V
- Independent IO supply and supply voltage compatible
- Ultra-low-power mode consumption down to 380nA at 1.6Hz
- High-speed I²C/SPI digital output interface
- 2 independent programmable interrupts
- Self-test, single data conversion on demand
- 32-level embedded FIFO, case style is LGA-12
- 10000g high shock survivability
- Operating temperature range is -40°C to +85°C
Technical Specifications
± 2g, ± 4g
X, Y, Z
LGA
0.24mg/digit, 0.48mg/digit, 0.97mg/digit, 1.95mg/digit
1.62V
-40°C
85°C
AEC-Q100
AEC-Q100
Digital
I2C, SPI
12Pins
LGA
3.6V
0.21mg/digit, 0.41mg/digit, 0.82mg/digit, 1.65mg/digit
0.28mg/digit, 0.56mg/digit, 1.12mg/digit, 2.24mg/digit
-
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate