Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.050 |
Product Information
Product Overview
B-L462E-CELL1 is a Cellular IoT Discovery kit powered by STM32L4 and ST4SIM. This is a turnkey development platform for cellular IoT devices. It contains a low-power Discovery main board powered by an LBAD0ZZ1SE module, a global coverage antenna, and a fan-out board. The LBAD0ZZ1SE module includes an STM32L462REY6TR MCU, an LBAD0XX1SC-DM ultra-small LTE Cat M/NB modem, and an ST4SIM-200M GSMA-certified embedded SIM with a prepaid cellular connectivity data plane. ST4SIM-200M can also be used as an embedded secure element (eSE) for application. STMod+ and extended pins connectivity provide unlimited expansion capabilities with a large choice of specialized add-on boards. Moreover, the fan-out board supports add-on boards using mikroBUS, ESP‑01, Grove I2C, Grove UART, and breadboard. This kit includes an ST-LINK debugger/programmer and comes with the comprehensive STM32Cube software libraries together with packaged software examples to demonstrate end-to-end connectivity.
- STM32L4 series STM32L462REY6TR MCU based on the Arm® Cortex®-M4 core with 512kbytes of flash memory
- 64Mbytes of onboard Quad-SPI flash memory from Micron®, exclusive with quad-SPI flash inside module
- 16kbytes of I2C EEPROM (M24128-DFMN6TP) and low-power Audio CODEC with PCM bus and I2C interface
- 0.96" 128 x 64 OLED screen with SPI interface
- 260-1260hPa absolute digital output barometer (LPS22HH), 3 user LEDs, 2 push-buttons(user and reset)
- Flexible power-supply options: ST-LINK USB, User USB, UART USB, Power USB, or three AAA batteries
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- End-to-end connectivity applications and low‑power cellular network services from Truphone®
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SMA antenna connector, two 50-pin 2.54mm pitch headers, micro-SIM card slot
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
IoT Discovery Kit STM32L462REY6TR
No SVHC (25-Jun-2025)
32bit
ARM
STM32L462REY6TR
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate