16 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.060 |
Product Information
Product Overview
B-STLINK-VOLT is a Voltage adaptation board for STLINK-V3SET. This module can be enclosed directly in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be inserted also between the STLINK-V3SET main board (MB1441) and its baseline adapter board (MB1440) when providing access to bridge signals and other connectors.
- 1.65V to 3.3V voltage adapter board for STLINK-V3SET
- Input/output level shifters for STM32 debug SWD, SWV and JTAG signals
- Input/output level shifters for VCP Virtual COM port (UART) signals
- Input/output level shifters for the bridge (SPI/UART/I2C/CAN/GPIOs) signals
- Closed casing when using the STDC14 connector (STM32 SWD, SWV and VCP)
- Compatible with the STLINK-V3SET adapter board (MB1440) for STM32 microcontrollers JTAG and bridge
- Operating temperature range from 0°C to 50°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface Board
Input/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals
No SVHC (25-Jun-2025)
STMicroelectronics STLINK-V3SET In-Circuit Debugger / Programmer Board
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate