Print Page
Image is for illustrative purposes only. Please refer to product description.
5,489 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.415 |
| 10+ | €0.312 |
| 25+ | €0.278 |
| 50+ | €0.256 |
| 100+ | €0.217 |
| 500+ | €0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF02D3
Order Code2629718
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.9dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50 ohm nominal input/conjugate match balun to nRF51822-CEAA with integrated harmonic filter.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- High RF performance
- RF BOM and area reduction
- Uses STMicroelectronics IPD technology on non-conductive glass substrate, optimizes RF performance
- Tested and approved by Nordic Semiconductor in the nRFgo modules
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.9dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability