Print Page
Image is for illustrative purposes only. Please refer to product description.
34,272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.263 |
50+ | €0.221 |
250+ | €0.206 |
1000+ | €0.165 |
3000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-02D3
Order Code2778083
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.33dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50 ohm nominal input/conjugate match to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- RF BOM reduction
- High RF performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1.33dB
Balun Case Style
CSP
Frequency Max
2.5GHz
SVHC
No SVHC (21-Jan-2025)
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability