Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-01D3
Order Code2797969
Technical Datasheet
16,168 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.401 |
| 50+ | €0.343 |
| 250+ | €0.317 |
| 1000+ | €0.281 |
| 3000+ | €0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-01D3
Order Code2797969
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Balun MountingSMD
Insertion Loss1.7dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min868MHz
Frequency Max927MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Insertion Loss
1.7dB
Balun Case Style
Flip-Chip
Frequency Max
927MHz
SVHC
No SVHC (21-Jan-2025)
Balun Mounting
SMD
Phase Difference
-
Frequency Min
868MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability