Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43CFILM
Order Code9801383
Product RangeBAR43 Series
Technical Datasheet
193,127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.179 |
10+ | €0.107 |
100+ | €0.0792 |
500+ | €0.0674 |
1000+ | €0.0624 |
5000+ | €0.0426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43CFILM
Order Code9801383
Product RangeBAR43 Series
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max330mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAR43 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAR43CFILM is a general purpose metal to silicon Small Signal Schottky Diode featuring very low turn-on voltage, fast switching, negligible switching losses and very small conduction losses.
- Low forward voltage drop
- Surface mount device
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAR43 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
330mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAR43CFILM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018