Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54CFILM
Order Code9801499
Product RangeBAT54 Series
Technical Datasheet
118,949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.199 |
10+ | €0.107 |
100+ | €0.0853 |
500+ | €0.0704 |
1000+ | €0.0604 |
5000+ | €0.0367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54CFILM
Order Code9801499
Product RangeBAT54 Series
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max900mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT54CFILM is a 3-pin 40V surface-mount small signal Schottky Diode with dual common cathode configuration. It accepts low forward and reverse recovery times, low conduction and reverse losses and negligible switching losses.
- Extremely fast switching
- Low capacitance diode
- D87 Marking
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAT54 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
900mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT54CFILM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability