Print Page
Image is for illustrative purposes only. Please refer to product description.
1,755 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.869 |
10+ | €0.568 |
100+ | €0.423 |
500+ | €0.359 |
1000+ | €0.323 |
5000+ | €0.287 |
Price for:Each
Minimum: 5
Multiple: 5
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD682
Order Code3130075
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd40W
DC Collector Current4A
RF Transistor CaseSOT-32
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
40W
RF Transistor Case
SOT-32
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
4A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BD682
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability