Print Page
Image is for illustrative purposes only. Please refer to product description.
1,948 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.921 |
100+ | €0.539 |
500+ | €0.427 |
1000+ | €0.383 |
5000+ | €0.319 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDX53C
Order Code9946497
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd60W
DC Collector Current8A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BDX53C from STMicroelectronics is a through hole complementary power darlington transistor in TO-220 package. This device manufactured in planar base island technology with monolithic darlington configuration. This transistor features good DC gain and high fT frequency. BDX53C is typically suited for linear, switching industrial equipment and audio amplification.
- Collector to emitter voltage (Vce) is 100V
- Collector current (Ic) is 8A
- Power dissipation (Pd) is 60W
- Collector to emitter saturation voltage of 2V at 3A collector current
- DC current gain (hFE) of 750 at 3A collector current
- Operating junction temperature range from 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
60W
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BDX53C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability