Print Page
Image is for illustrative purposes only. Please refer to product description.
2,331 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
10+ | €2.890 |
25+ | €2.650 |
50+ | €2.510 |
100+ | €2.370 |
250+ | €2.260 |
500+ | €2.130 |
1000+ | €2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-345MC
Order Code3642676
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current3.4mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current4.3mA
Output Power (dBm)8dBm
Sensitivity dBm-97dBm
RF Transceiver ApplicationsConsumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
3.4mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
4.3mA
Sensitivity dBm
-97dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036