Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.950 | 
| 5+ | €8.180 | 
| 10+ | €7.400 | 
| 50+ | €6.990 | 
| 100+ | €6.510 | 
| 250+ | €6.350 | 
Product Information
Product Overview
BLUENRG-M2SA is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The BLUENRG-M2SA module supports multiple roles simultaneously. The BLUENRG-M2SA is based on BlueNRG-2 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The BLUENRG-M2SA module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The BLUENRG-M2SA can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6V.
- Based on BlueNRG-2, BLE SoC
 - UART, I2C, SPI, GPIO, timer, ADC, watchdog & RTC, DMA controller, PDM processor, SWD debug Interface
 - On-board chip antenna
 - Small form factor: 11.5mmx13.5mm
 - Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
 - AES security co-processor
 - Bluetooth low energy SDK with wide range of profile available
 - Pre-programmed UART bootloader
 - Operating temperature range from -40°C to 85°C
 
Technical Specifications
Bluetooth 5.2
3.6V
-
-85dBm
85°C
No SVHC (21-Jan-2025)
1.7V
-
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate