Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-5V8B
Order Code9802207
Product RangeTransil BZW04 Series
Technical Datasheet
3,222 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.430 |
| 10+ | €0.286 |
| 100+ | €0.194 |
| 500+ | €0.151 |
| 1000+ | €0.0945 |
| 5000+ | €0.0936 |
Price for:Each
Minimum: 5
Multiple: 5
€2.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-5V8B
Order Code9802207
Product RangeTransil BZW04 Series
Technical Datasheet
Product RangeTransil BZW04 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage6.45V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Transil BZW04 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 400W at 10/1000µs Peak pulse power
- Unidirectional and bidirectional types
- 5.8 to 376V Stand-off voltage range
- Fast response time
- Low clamping factor
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil BZW04 Series
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-15
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.45V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW04-5V8B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability