Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCS70P
Order Code2462795
Your Part Number
Technical Datasheet
968 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.190 |
| 10+ | €3.180 |
| 25+ | €2.930 |
| 50+ | €2.790 |
| 100+ | €2.650 |
| 250+ | €2.520 |
| 500+ | €2.440 |
| 1000+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCS70P
Order Code2462795
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product700kHz
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.9V
Supply Voltage Max70V
CMRR105dB
GainVariable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current10µA
Amplifier Case StyleTSSOP
Bandwidth700kHz
Automotive Qualification Standard-
Product Overview
- 700KHz high side current sense high voltage opamp in 8 pin TSSOP package
- Independent supply and input common mode voltages
- Wide common mode operating range from 2.9V to 70V (single supply)/-2.1V to 65V (dual supply)
- Wide common mode surviving range from -16V to 75V (reversed battery and load-dump conditions)
- Low current consumption ICC of 360µA maximum
- Pin selectable gain (20V/V, 25V/V, 50V/V or 100V/V)
- Buffered output
- Low quiescent current
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.9V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
700kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
70V
Gain
Variable
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
500µV
Input Bias Current
10µA
Bandwidth
700kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536