Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC112S1RL
Order Code
Full Reel2473967
Re-Reel2341663RL
Cut Tape2341663
Product RangeDALC1
Your Part Number
200 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | €1.030 | €5.15 |
| Total Price (ex VAT) | €5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.030 |
| 50+ | €0.699 |
| 100+ | €0.464 |
| 500+ | €0.360 |
| 1000+ | €0.358 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.276 |
| 7500+ | €0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC112S1RL
Order Code
Full Reel2473967
Re-Reel2341663RL
Cut Tape2341663
Product RangeDALC1
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage1.3V
Power Dissipation Pd-
Product RangeDALC1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
1.3V
Product Range
DALC1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
Product traceability
