Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC6-4P6
Order Code1749258
Product RangeDSILC
Technical Datasheet
1,105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.314 |
50+ | €0.268 |
100+ | €0.267 |
500+ | €0.266 |
1500+ | €0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC6-4P6
Order Code1749258
Product RangeDSILC
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd-
Product RangeDSILC
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSILC6-4P6 is an ESD Protection Device for high speed interface. It is a monolithic application specific discrete dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet, display and camera serial interfaces (LVDS). The device is ideal for applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 4-line Protection
- 5V VCC protection
- 1pF Typically very low capacitance
- Very low capacitance between lines to GND for optimized data integrity
- <gt/>2GHz Cut-off frequency
- High reliability offered by monolithic integration
- MDDI, SMIA, MIPI specification compliant
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
1V
Product Range
DSILC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability