Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2AMX6
Order Code2629720
Product RangeECMF Series
Your Part Number
Technical Datasheet
21,085 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.405 |
| 50+ | €0.292 |
| 100+ | €0.276 |
| 500+ | €0.240 |
| 1500+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2AMX6
Order Code2629720
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageQFN
No. of Pins6Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECMF02-2AMX6 is a common mode filter with ESD protection for USB 2.0 and MIPI D-PHY/MDDI interface. The device is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY, MDDI or USB 2.0. Also it can protect and filter one differential lane. Typical applications include mobile phones, notebook, laptop, portable devices and PND.
- High common mode attenuation of -34dB at 900MHz, -20dB between 800MHz and 2.2GHz
- Large bandwidth of 1.7GHz
- Very low PCB space consumption
- Thin package of 0.55mm maximum
- High reduction of parasitic elements through integration
- Complies with IEC 61000-4-2 (exceeds level 4) ±15KV (air discharge), ±8KV (contact discharge)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
QFN
Product Range
ECMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004