Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.474 |
50+ | €0.347 |
100+ | €0.328 |
500+ | €0.290 |
1500+ | €0.276 |
Product Information
Product Overview
ECMF02-4CMX8 is a common mode filter with ESD protection for USB 2.0 interface. The ECMF02-4CMX8 affords key component integration such as common mode filter D+ and D- lines and ESD protection on all lines. This device offers an optimized flow-through footprint for USB 2.0 applications. Where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phone handsets and accessories and video equipment.
- Integrated common mode filter
- Differential pair ESD protection
- 16V VBUS ESD and EOS protection
- ID pin ESD protection
- Low profile micro QFN-8L package
- High bandwidth is <gt/> 6GHz
- Optimized for high speed USB 2.0
- High common mode attenuation at 900MHz and 1.8GHz
- Support for audio over USB 2.0 due to bidirectional ESD protection
- Ultra compact, low board space, low height of <lt/> 0.55mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Common Mode Filter with ESD Protection
Common-Mode
8Pins
No SVHC (21-Jan-2025)
4 Data Lines
µQFN
ECMF Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate