Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3L
Order Code1749266
Product RangeESDA5
Technical Datasheet
3,669 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.160 |
100+ | €0.149 |
500+ | €0.137 |
1500+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3L
Order Code1749266
Product RangeESDA5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd300W
Product RangeESDA5
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA5V3L is a Transil™ Dual Array for ESD protection. This dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin-1 and -2. Suitable for high density boards.
- High integration
- High ESD protection level
- <lt/>20mA Maximum low leakage current
- 220pF Typical capacitance
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability