Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3LY
Order Code2327901
Product RangeESDA5
Technical Datasheet
1,470 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
10+ | €0.306 |
100+ | €0.183 |
500+ | €0.158 |
1000+ | €0.106 |
5000+ | €0.0859 |
Price for:Each
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3LY
Order Code2327901
Product RangeESDA5
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESDA5
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability