Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3SC6
Order Code1749268
Product RangeESDA5
Technical Datasheet
828 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.114 |
50+ | €0.0934 |
100+ | €0.0915 |
500+ | €0.0896 |
1500+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5V3SC6
Order Code1749268
Product RangeESDA5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.3V
Power Dissipation Pd500W
Product RangeESDA5
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA5V3SC6 is a Quad Transil™ ESD Protection Device Array designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transient.
- 4 Unidirectional ESD protection
- 400W at 8/20μs Peak pulse power
- High ESD protection level up to 30kV
- High integration
- Suitable for high density boards
- -55 to 150°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA5V3SC6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability