Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5W6
Order Code1749271
Product RangeESDA6
Technical Datasheet
3,603 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.184 |
50+ | €0.153 |
100+ | €0.151 |
500+ | €0.148 |
1500+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ESDA6V1-5W6 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- <lt/>1µA Low leakage current
- High ESD protection level up to 25kV
- High integration
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
1.25V
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1-5W6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability