Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1BC6
Order Code2252379
Product RangeESDA6
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0715 |
9000+ | €0.0686 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€214.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1BC6
Order Code2252379
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6.1V
Power Dissipation Pd80W
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESDA6V1BC6 is a quad bidirectional TRANSIL™ suppressor for ESD protection in a 6 pin SOT23 package. It is a monolithic array designed to protect up to 4 lines in a bidirectional way against ESD transients. The device is ideal for situations where board space is at a premium. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems and video equipment. This device is particularly adapted to the protection of symmetrical signals.
- Peak pulse power (8/20µs) is 80W
- Peak pulse power (8/20µs) is 700W
- ESD Protection for data, signal and VCC bus
- Stand off voltage range of ±5V
- Low leakage current of <lt/> 1µA
- High ESD protection level up to 25KV
- Suitable for high density boards
- Complies with IEC61000-4-2 level 4-15KV (air discharge), 8KV (contact discharge) standards
- Operating temperature range from -40 to +125°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability