Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6
Order Code9802274
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
8,601 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.360 |
50+ | €0.274 |
100+ | €0.169 |
500+ | €0.151 |
1500+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6
Order Code9802274
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.3V
Power Dissipation Pd400W
Product RangeTransil ESDAxxSCx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Quad Transil™ array for ESD protection this monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Suitable for use in computers, printers, communication systems, cellular phone handsets and accessories, other telephone set and set top boxes.
- 4 unidirectional ESD protection
- 400W peak pulse power (8/20µs)
- High ESD protection level up to 30KV
- High integration
- Suitable for high density boards
- Complies with IEC 61000-4-2 level exceed level 4 standards
- Complies with 30KV (air discharge) standards
- Complies with 30KV (contact discharge) standards
- MIL STD 883E- Method 3015-7: class3B human body model
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
Transil ESDAxxSCx Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability