Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1W5
Order Code1749276
Product RangeESDA6
Technical Datasheet
10,795 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.223 |
50+ | €0.157 |
100+ | €0.149 |
500+ | €0.142 |
1500+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1W5
Order Code1749276
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage1.25V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA6V1W5 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- <lt/>1µA Low leakage current
- High ESD protection level up to 25kV
- High integration
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
1.25V
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1W5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability