Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-IBD002-35W
Order Code3526108
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €56.690 |
Price for:Each
Minimum: 1
Multiple: 1
€56.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-IBD002-35W
Order Code3526108
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current700mA
Output Voltage48V
Input Voltage Min24V
Input Voltage Max60V
Core ChipHVLED002
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board HVLED002
Product Range-
Product Overview
- Inverse buck 35W with LED current controlled by HVLED002 with Analog/PWM dimming regulation
- Input voltage: Vin: 48 Vdc-60 Vdc; Vaux:15 Vdc.
- LED output voltage from 24 VDC to 48VDC
- Maximum LED output current: 700 mA
- Dimming: between 1%-100%
- No-load: lower than 50 mW @ 60 Vindc
- Efficiency: Full load: <gt/>97%
- Output Ripple Current: <lt/>80 mA @worst case 50 Vindc-48 Voutdc
- Short-circuit protection
Technical Specifications
Device Topology
Buck
Output Current
700mA
Input Voltage Min
24V
Core Chip
HVLED002
Kit Contents
Eval Board HVLED002
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001