Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L99ASC03
Order Code2855561
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €238.33 |
Price for:Each
Minimum: 1
Multiple: 1
€238.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L99ASC03
Order Code2855561
Technical Datasheet
Application Sub TypeSensorless BLDC Motor Control
Silicon ManufacturerSTMicroelectronics
Kit Application TypeDrivers
Silicon Core NumberL99ASC03
Kit ContentsEval Board L99ASC03
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation-board for L99ASC03G sensorless three-phase pre-driver BLDC motor control. It's composed by a mother-board and a daughter-board on which is pre-assembled the L99ASC03. The system features an enhanced power management power supply functionalities including various standby modes.
- Driver & power two separated and signal shielded stages
- ISO pulse protection (not soldered)
- Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
- Current reference comparator
- PCB temperature sensor
- Hall sensors connector and conditioning circuit
- INH_wake-up button
- Microcontroller configured to be supplied by L99ASC03 5V LDO
- Flash mode configurable
- Compatible with external power boards
Technical Specifications
Application Sub Type
Sensorless BLDC Motor Control
Kit Application Type
Drivers
Kit Contents
Eval Board L99ASC03
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
L99ASC03
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02