Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS001V1
Order Code3335838
Your Part Number
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.820 |
Price for:Each
Minimum: 1
Multiple: 1
€23.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS001V1
Order Code3335838
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTUSB4500
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board STUSB4500
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This reference design allows the user to create a USB Type-C connector quickly and easily in order to power any application up to 100W (20V, 5A).
- Fast and easy migration from DC barrel to Type-C
- USB power delivery SINK port
- Short-to VBUS protection up to 28V
- Low BOM cost, small footprint
- Status LED
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
STUSB4500
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board STUSB4500
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635