Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS006V1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4827773
Your Part Number
19 In Stock
18 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.030 |
Price for:Each
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS006V1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4827773
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTUSB4531QTR
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board STUSB4531QTR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-SCS006V1 is a reference board that illustrates a minimal USB PD SINK implementation. It can be used as a small footprint reference design for fast migration from a custom power plug or DC barrel to a USB Type-C® connector. It is based on the STUSB4531 USB PD controller IC (USB Type-C® rev 2.4, USB PD rev 3.2) and is certified as a “Power Sinking Device” (TID #13956).
- Fast and easy migration from DC barrel to USB-C / PD
- USB power delivery SINK port (up to 100W)
- Dead battery support
- Short-to-VBUS protection up to 28V
- Small footprint
- LED to indicate status
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
STUSB4531QTR
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board STUSB4531QTR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
