Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALKIT-ROBOT-1
Order Code3387307
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.85 |
Price for:Each
Minimum: 1
Multiple: 1
€152.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALKIT-ROBOT-1
Order Code3387307
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Driver
Silicon Core NumberSTSPIN32F0A
Kit ContentsEval Board STSPIN32F0A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact reference design kit for robotics and automation based on STSPIN32F0A
- 36V/6A peak power stage
- STSPIN32F0A advanced 3-phase motor controller embedding Cortex-M0 MCU
- STL7DN6LF3 60V, 35mohm dual N-channel MOSFETs
- Hall sensors
- Position control loop based on field oriented control
- MODBUS communication protocol through RS-485
- Extremely compact footprint (40mm x 40mm)
- Maxon EC-i 40 100W 3-phase brushless DC motor
- Maxon ENX 16 EASY 1024-pulse incremental encoder
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Motor Driver
Kit Contents
Eval Board STSPIN32F0A
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STSPIN32F0A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4