Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €84.420 |
Product Information
Product Overview
EVALST-3PHISOSD evaluation board implements a complete 3-phase current meter with low-cost shunt current sensors. The solution is based on the ISOSD61 device, a single channel, galvanically isolated, second order sigma-delta modulator, measuring current for each phase through a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize signal-to-noise ratio for optimal accuracy. The ISOSD61 oversamples the signal using a clock (up to 15 MHz) distributed in a synchronized way by the microcontroller and outputs the current sigma-delta bitstreams. The firmware embedded in the solution exploits the DFSDM filters of the STM32F413RH to convert the three bitstreams into 24-bit current data, at a selectable sampling rate. The firmware also implements a virtual COM port communication to easily access the internal parameters to read data and to calibrate the board.
- 3 channels current decimated samples available
- Sampling frequency and measurement bandwidth selectable
- Communication through USB in virtual COM port mode with shell commands
- 6 kV galvanic isolation between the phases with 8 mm creepage and clearance
Technical Specifications
STMicroelectronics
Sensor
Evaluation Board ISOSD61, STM32F413RH
No SVHC (21-Jan-2025)
ISOSD61, STM32F413RH
Current Shunt Monitor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate